SiT9121 High Performance Differential Oscillators

SiTime SiT9121 are highly flexible, ultra-performance, programmable differential oscillators that support LVPECL and LVDS output signaling types. The SiT9121 differential oscillators cover any frequency between 1MHz to 220MHz with an RMS phase jitter of 0.6ps. Unlike quartz or SAW based traditional oscillators, the SiT9121 is available in any combination of voltage (2.5V to 3.3V), frequency stability (±10, ±20, ±25, and ±50 PPM), and package (3225, 5032, and 7050) options.

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
SiTime MEMS Oscillators 200MHz 50ppm 3.3V -40C to +85C 82In Stock
250Expected 7/10/2026
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 200MHz 3.3Volt 50ppm -40C +85C 50In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 125MHz LVDS 25PPM 3.3V -40C +85C 72In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 125 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 100MHz 25ppm 3.3V -40C to +85C 80In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 100MHz 3.3V 25ppm -40C +85C 2In Stock
1.250On Order
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 150MHz, OE, LVDS, 250 pcs T&R 8 mm 233In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators -20 to 70C, 7050, 10ppm, 3.3V 222In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 77.76 MHz 10 PPM 2.97 V 3.63 V LVDS 69 mA - 20 C + 70 C SIT9121
SiTime MEMS Oscillators 100MHz 3.3V LVDS 20ppm
250Expected 8/13/2026
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 0 0 Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 75.497472 MHz 10 PPM 2.97 V 3.63 V LVPECL 69 mA - 20 C + 70 C SIT9121
SiTime MEMS Oscillators 3.3V 125MHz LVDS -20 to 70C 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 125 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 20 C + 70 C SIT9121
SiTime MEMS Oscillators 66.67MHz 50ppm 3.3V -20 to +70C LVDS Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 66.67 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 20 C + 70 C SIT9121
SiTime MEMS Oscillators 125MHz 3.3Volt 25ppm -20C to 70C Non-Stocked
Min.: 250
Mult.: 250
: 250

5 mm x 3.2 mm 125 MHz 10 PPM 2.97 V 3.63 V LVDS 55 mA - 20 C + 70 C SIT9121
SiTime MEMS Oscillators 25MHz 3.3Volt 25ppm -20C to 70C Non-Stocked
Min.: 250
Mult.: 250
: 250

5 mm x 3.2 mm 25 MHz 10 PPM 2.97 V 3.63 V LVDS 55 mA - 20 C + 70 C SIT9121
SiTime MEMS Oscillators 125MHz 3.3Volt LVDS 10ppm -40C +85C Non-Stocked
Min.: 250
Mult.: 250
: 250

5 mm x 3.2 mm 125 MHz 10 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 50ppm 108MHz 3.3V -40C to +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 108 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 135MHz 50ppm 3.3V -40 to +85C LVDS Non-Stocked
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 135 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 60MHz 3.3Volt 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 60 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 128MHz 2.5Volt 10ppm -40 to 85C Non-Stocked
Min.: 250
Mult.: 250
: 250

5 mm x 3.2 mm 128 MHz 10 PPM 2.25 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 156.25MHz 2.5Volt 10ppm -40 to 85C Non-Stocked
Min.: 250
Mult.: 250
: 250

5 mm x 3.2 mm 156.25 MHz 10 PPM 2.25 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 200MHz 2.5Volt 10ppm -40 to 85C Non-Stocked
Min.: 250
Mult.: 250
: 250

5 mm x 3.2 mm 200 MHz 10 PPM 2.25 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 200MHz 10ppm 3.3V -40C to +85C Non-Stocked
Min.: 250
Mult.: 250
: 250

5 mm x 3.2 mm 200 MHz 10 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 150MHz 25ppm 3.3V -40C to +85C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 150 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 200MHz 25ppm 3.3V -40C to +85C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 200 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 25ppm 156.25MHz 3.3V -40C to +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 148.5MHz +/-20ppm 3.3V+/-10% -40C+85C Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

3.2 mm x 2.5 mm 148.5 MHz 20 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121