ZWS300BAF-12/CO2

TDK-Lambda
967-ZWS300BAF12/CO2
ZWS300BAF-12/CO2

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 115-230VAC, Output 12V 25A, 300W (Pcb coating)

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
25 A
Open Frame
3 kVAC
89 %
Industrial
180 mm
84 mm
42 mm
ZWS-300BAF
Brand: TDK-Lambda
Compliance: CE, EN 50178, CSA/IEC/EN/UL 60950-1, 62368-1, UKCA
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Converter
Part # Aliases: ZWS300BAF-12/CO2
Unit Weight: 540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

ZWS300BAF 300W Power Supplies

TDK-Lambda ZWS300BAF 300W Power Supplies from TDK-Lambda provide 300W with convection cooling (no fans required) and their design eliminates the need for fan maintenance and reduces acoustic noise and vibrations. TDK-Lambda ZWS200BAF Power Supplies operate from a universal input of 85VAC to 264VAC, 47Hz-63Hz, with PFC, enabling them to be used anywhere in the world.  They have output ratings from 50W to 300W and can withstand 3kVAC, input-to-input. These low profile supplies are also available in output voltages of 24VDC, 36VDC, or 48VDC and have a convection-cooled operating temperature range from -10°C to +70°C with derating above +45°C. The ZWS-BAF offers global ITE and general purpose safety agency certifications, is CE marked, and meets conducted and radiated EMI requirements. These units include a five-year warranty.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,94 € 210,94 €