XSM6K336NW,LXHF

Toshiba
757-XSM6K336NWLXHF
XSM6K336NW,LXHF

Mfr.:

Description:
MOSFETs N-ch MOSFET, 30 V, 3.0 A, 0.095 ohm at 10V, DFN2020B(WF)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,396 € 3,96 €
0,261 € 26,10 €
0,205 € 102,50 €
0,18 € 180,00 €
Full Reel (Order in multiples of 3000)
0,152 € 456,00 €
0,14 € 840,00 €
0,132 € 1.188,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-6
N-Channel
1 Channel
30 V
3 A
95 mOhms
20 V
2.5 V
1.7 nC
+ 150 C
3.3 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: MOSFETs
Series: U-MOSVIII-H
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.