XS3A1T3157GSH

Nexperia
771-XS3A1T3157GSH
XS3A1T3157GSH

Mfr.:

Description:
Analogue Switch ICs XS3A1T3157GS/SOT1202/X2SON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110.706

Stock:
110.706 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,151 € 1,51 €
0,133 € 6,65 €
0,124 € 12,40 €
0,119 € 23,80 €
0,113 € 56,50 €
0,108 € 108,00 €
0,085 € 212,50 €
Full Reel (Order in multiples of 5000)
0,082 € 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
XSON-6
1 Channel
1 x SPDT
500 mOhms
1.4 V
4.3 V
100 ns
80 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 250 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Switch Continuous Current: 350 mA
Part # Aliases: 935690969125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XS3A1Tx157 Low Ohmic Analog Switches

Nexperia XS3A1Tx157 Low Ohmic Analog Switches are Single-Pole Double-Throw (SPDT) analog switches suitable for use as an analog or digital 2:1 multiplexer/demultiplexer. These switches have a digital select input (S), two independent inputs/outputs (Y1 and Y2), and a common input/output (Z). Nexperia XS3A1Tx157 switches feature Schmitt trigger action at the digital input, making the circuit tolerant to slower input rise and fall times. These switches offer low-threshold digital input that allows this device to be driven by 1.8V logic levels in 3.3V applications without a significant increase in supply current. This eliminates the need for logic-level translation and allows XS3A1T5157 to switch 4.3V signals with a 1.8V digital controller. The XS3A1Tx157 switches offer low ON resistance (0.5Ω) and flatness (0.13Ω), ensuring minimal attenuation and distortion of transmitted signals. These switches are ideal for mobile phones, tablets, notebooks, and wearables.