XC9110C351MR-G

Torex Semiconductor
865-XC9110C351MR-G
XC9110C351MR-G

Mfr.:

Description:
Switching Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,886 € 8,86 €
0,789 € 19,73 €
0,649 € 64,90 €
0,567 € 141,75 €
0,537 € 268,50 €
0,451 € 451,00 €
Full Reel (Order in multiples of 3000)
0,412 € 1.236,00 €
0,377 € 2.262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
Boost
3.5 V
100 mA
1 Output
900 mV
10 V
1.9 uA
100 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 900 mV to 10 V
Operating Supply Current: 17.8 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Type: Step Up Converter/Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

XC911x Step-Up DC/DC Controller ICs

Torex Semiconductor XC911x Step-Up DC/DC Controller ICs offer programmable output voltage ranges and options for controlling the operation mode. The XC9120/XC9121/XC9122 series ICs allow for an output voltage range of 1.5V to 30V, while the XC9110/XC9111 series ICs offer a range of 1.5V to 7V. The XC9120/XC9121/XC9122 series ICs automatically switch between PWM and PFM modes or via external signals. Similarly, the XC9110/XC9111 series ICs use PFM control and adjust operation based on load conditions. Both series ICs feature low current consumption in standby mode. The XC9120/XC9121/XC9122 series ICs consume as low as 1μA or less. The XC9110/XC9111 series ICs include versions with a CE pin to shut down the IC and reduce consumption.