XC6504A301MR-G

Torex Semiconductor
865-XC6504A301MR-G
XC6504A301MR-G

Mfr.:

Description:
LDO Voltage Regulators 0.6uA Ultra Low Q Current Vltg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.445

Stock:
4.445 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,241 € 2,41 €
0,215 € 5,38 €
0,187 € 18,70 €
0,172 € 43,00 €
0,166 € 83,00 €
0,157 € 157,00 €
Full Reel (Order in multiples of 3000)
0,151 € 453,00 €
0,142 € 852,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
3 V
150 mA
1 Output
Positive
600 nA
1.4 V
6 V
Fixed
- 40 C
+ 85 C
500 mV
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 670 mV
Line Regulation: 0.01 %/V
Load Regulation: 17 mV
Operating Supply Current: 650 nA
Pd - Power Dissipation: 250 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

XC62 / XC65 Linear Voltage Regulators

Torex XC62 and XC65 Linear Voltage Regulators are highly accurate low dropout (LDO) regulators. Torex XC62 and XC65 regulators offer high ripple rejection, low-power consumption, and a range of protection features in ultra-small packages.