WP710A10LSECK/J3

Kingbright
604-WP710A10LSECKJ3
WP710A10LSECK/J3

Mfr.:

Description:
Single Colour LEDs 3MM LOW CURRENT RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.328

Stock:
4.328
Can Dispatch Immediately
On Order:
14.000
Expected 3/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,253 € 2,53 €
0,223 € 22,30 €
0,192 € 96,00 €
0,167 € 167,00 €
0,133 € 665,00 €
0,126 € 1.260,00 €
0,122 € 3.050,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
625 nm
Red
2 mA
1.8 V
84 mW
Colorless
3 mm
Dome
Water Clear
WP710
Bulk
Brand: Kingbright
Height: 4.6 mm
Length: 3.2 mm
Luminous Intensity: 550 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.2 mm
Unit Weight: 160,118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Heli2 Through-Hole LEDs

Kingbright Heli2 Through-Hole LEDs are offered in a variety of sizes, shapes, viewing angles, color combinations, lens types and brightness. This extensive selection fulfills virtually any need for through-hole LED applications. They have low-power consumption and long-life solid-state reliability.