WNSC5D066506Q

WeEn Semiconductors
771-WNSC5D066506Q
WNSC5D066506Q

Mfr.:

Description:
SiC Schottky Diodes WNSC5D06650/SOD59A/STANDARD MARKING * HORIZONTAL, RAIL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2L
Single
6 A
650 V
1.45 V
40 A
30 uA
- 55 C
+ 175 C
650 V
Tube
Brand: WeEn Semiconductors
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934072963127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WNS Silicon Carbide Schottky Diodes

WeEn Semiconductors WNS Silicon Carbide Schottky Diodes are designed for high-frequency switched-mode power supplies. These diodes feature highly stable switching performance, extremely fast reverse recovery time, superior efficiency to silicon diode alternatives, and reduced losses in associated MOSFET. The WNS Schottky diodes offer up to 1200V of repetitive peak reverse voltage and a -55°C to 175°C storage temperature range. Typical applications include power factor correction, telecom/server SMPS, UPS, PV inverter, PC Silverbox, LED/OLED tv, and motor drives.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,376 € 1.128,00 €
0,337 € 1.685,00 €