W65C51N6TPLG-14

Western Design Center (WDC)
955-W65C51N6TPLG-14
W65C51N6TPLG-14

Mfr.:

Description:
Interface - Specialised Asynch Communication Interface Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: Interface - Specialised
RoHS:  
Asynchronous Communications Interface Adapter
5 V
5 V
0 C
+ 70 C
SMD/SMT
PLCC-28
Brand: Western Design Center (WDC)
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Tube
Pd - Power Dissipation: 10 mW
Pin Count: 28
Product Type: Interface - Specialized
Series: W65C51N
Factory Pack Quantity: 39
Subcategory: Interface ICs
Unit Weight: 1,183 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Interface Adapters

Western Design Center (WDC) interface adapters are designed to be easily implemented, program controlled interfaces between 8-bit microprocessor based systems and serial communication data sets and modems. WDC interface adapters include Asynchronous Communications Interface Adapter (ACIA), Peripheral Interface Adapter (PIA), and Versatile Interface Adapters (VIA). Each adapter type is designed to help interface between 8-bit microprocessors and various peripheral devices.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
5,77 € 57,70 €
5,34 € 133,50 €
4,86 € 568,62 €
4,51 € 1.231,23 €
4,37 € 4.431,18 €
4,15 € 10.520,25 €