VS-SF150SA120

Vishay Semiconductors
78-VS-SF150SA120
VS-SF150SA120

Mfr.:

Description:
MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,80 € 69,80 €
63,24 € 632,40 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SOT-227-4
N-Channel
1 Channel
1.2 kV
126 A
16.8 mOhms
- 8 V, 19 V
2.5 V
- 55 C
+ 175 C
535 W
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 12.16 ns
Product: Power Module
Product Type: MOSFET Modules
Rise Time: 36.16 ns
Factory Pack Quantity: 160
Subcategory: Discrete and Power Modules
Type: Single Switch Silicon Carbide Power MOSFET
Typical Turn-Off Delay Time: 44.16 ns
Typical Turn-On Delay Time: 22.08 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

VS-VF Single-Switch Silicon Carbide Power MOSFETs

Vishay Semiconductor VS-VF Single-Switch Silicon Carbide Power MOSFETs are high-performance silicon carbide (SiC) MOSFETs. The high blocking voltage, low on-resistance, high-speed switching, and low capacitance make these Vishay Semiconductor MOSFETs ideal for high-frequency switching applications, including solar inverters and EV chargers.