VMP2GNUHD

Switchcraft
502-VMP2GNUHD
VMP2GNUHD

Mfr.:

Description:
Audio & Video Patch Panels 2 foot Green Patchcord UHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio & Video Patch Panels
RoHS:  
Accessories
VMP
Brand: Switchcraft
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra VideoPatch 4K/8K UHD Patchbays

Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lightweight and offer a life of 20,000 insertion/withdrawal cycles. The VideoPatch modules feature an innovative design that offers superior performance in a video patch panel for video resolutions of 4K, 8K, and beyond. Other features include a 75Ω characteristic impedance, 50mΩ impedance, and all-metal construction. Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lighter than traditional HD video jacks for application flexibility.

MVP32K1UHD Patch Panel Accessories

Switchcraft MVP32K1UHD Patch Panel Accessories are designed to provide stability and support MVP32K1UHD Patch Panel. These MVP32K1UHD Patch Panel Accessories includes UHD patch cords, video looping plug, UHD BNC cable connectors, and video terminating plug. These UHD patch cords are available in various colors and lengths up to 10ft. The MVP32K1UHD patch panel's looping and terminating plugs are used with a mid-size MVP32K1UHD patch bay. These MVP32K1UHD patch panel's UHD BNC cable connectors are designed for high-resolution video signal transmissions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,43 € 1.010,75 €
39,35 € 3.935,00 €
39,34 € 9.835,00 €
1.000 Quote