ULW3-27RJA1

Welwyn Components / TT Electronics
756-ULW3-27R0JA1
ULW3-27RJA1

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 27 ohm 5% FUSIBLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,501 € 5,01 €
0,407 € 10,18 €
0,292 € 29,20 €
0,254 € 63,50 €
0,23 € 115,00 €
Full Ammo Pack (Order in multiples of 1000)
0,212 € 212,00 €
0,181 € 905,00 €
0,167 € 1.670,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
27 Ohms
3 W
5 %
Axial
200 PPM / C
14.5 mm
5.4 mm
- 55 C
+ 155 C
ULW
Ammo Pack
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: UL Recognized Wirewound Resistors
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

ULW UL Recognized Wirewound Resistors

Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are fusable resistors with failsafe AC fusing at 120VRMS / 240VRMS, inrush and surge withstanding. With a UL940V0 flameproof coating, the ULW Series offers power ratings of 2W to 5W. Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are available SMD and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.