ULW3-100RJA1

Welwyn Components / TT Electronics
756-ULW3-100R0JA1
ULW3-100RJA1

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 100 ohm 5% FUSIBLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.490

Stock:
4.490 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,502 € 5,02 €
0,39 € 9,75 €
0,298 € 29,80 €
0,26 € 65,00 €
0,236 € 118,00 €
Full Ammo Pack (Order in multiples of 1000)
0,19 € 190,00 €
0,175 € 875,00 €
0,164 € 1.640,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
100 Ohms
3 W
5 %
Axial
200 PPM / C
14.5 mm
5.4 mm
- 55 C
+ 155 C
ULW
Ammo Pack
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: UL Recognized Wirewound Resistors
Part # Aliases: ULW3ZI-100RJT05
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

ULW UL Recognized Wirewound Resistors

Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are fusable resistors with failsafe AC fusing at 120VRMS / 240VRMS, inrush and surge withstanding. With a UL940V0 flameproof coating, the ULW Series offers power ratings of 2W to 5W. Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are available SMD and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.