UKA1E102MPD

Nichicon
647-UKA1E102MPD
UKA1E102MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 1000uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.274

Stock:
5.274 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,698 € 6,98 €
0,50 € 50,00 €
0,459 € 275,40 €
0,45 € 450,00 €
0,421 € 1.094,60 €
0,414 € 2.070,00 €
0,412 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
25 VDC
10 mm
20 mm
5 mm
Audio Grade Electrolytic Capacitors
2000 Hour
20 %
680 mA
- 55 C
+ 105 C
Straight
Radial
AEC-Q200
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 2,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UKA Aluminum Electrolytic Capacitors

Nichicon UKA Aluminum Electrolytic Capacitors are high quality +105°C audio capacitors. Nichicon UKA Capacitors are constructed with premium materials which research has shown results in richer sound. Voltage ranges from 6.3V to 50V and capacitance ranges from 22µf to 22,000µf. Applications include high grade audio equipment such as stomp boxes, Blu-Ray Players, and amplifiers.