UGCTE3S-X0

Panduit
644-UGCTE3S-X0
UGCTE3S-X0

Mfr.:

Description:
Cable Ties Hook & Loop Tie, End Mount Grommet, 12.0L (305mm), .85W (21.6mm), Black

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Hook and Loop Cable Tie
50 lbs
Nylon
End Mount
Brand: Panduit
Mounting Style: Grommet
Packaging: Bulk
Product Type: Cable Ties
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Thread Size: #10 (M5)
Unit Weight: 6 g
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
6307909899
CNHTS:
5806109000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hook & Loop Cable Ties

Panduit Hook and Loop Cable Ties are a comprehensive family that delivers reliability by protecting against over-tensioning of high-performance fiber and copper cables. The Panduit Hook and Loop Cable Ties are adjustable, releasable, and reusable to effectively support frequent moves, adds, and changes (MACs). Available in a wide range of designs, sizes, and colors, the family includes the Tak-Ty® and Ultra-Cinch™ lines.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 46,20 €
4,42 € 132,60 €
4,21 € 421,00 €
4,02 € 1.005,00 €
3,96 € 1.980,00 €
3,86 € 3.860,00 €
3,80 € 9.500,00 €
5.000 Quote