TSX201XIV038M40000

CTS Electronic Components
774-TSX201XIV038M400
TSX201XIV038M40000

Mfr.:

Description:
Crystals 38.40000MHz, 2.0x1.6mm Thermistor Crystal, Tol 10ppm, Stab 15ppm, ESR 80, -40/+85C, 7pF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
38.4 MHz
7 pF
10 PPM
15 PPM
- 40 C
+ 85 C
SMD/SMT
10 uW
2 mm
1.6 mm
0.65 mm
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Temperature Sensing Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSX Crystals

CTS Electronic Components TSX Crystals integrates a thermistor into a crystal unit to optimize space in circuit design and improve frequency-temperature compensation compared to conventional designs. These crystals support frequencies from 16MHz to 285MHz range and operate over a wide temperature range from -40°C to +105°C. The TSX crystals offer tight performance with frequency tolerance and stability options from ±10ppm to ±50ppm and low aging characteristics. These crystal units are packaged in ultra‑small, hermetic ceramic SMDs and are optimized for space‑constrained, low‑power designs. The TSX crystals are widely used in wireless communications, automotive, BLUETOOTH®, industrial, medical devices, low drive chipsets, and wearable devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 10/12/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,10 € 11,00 €
0,998 € 24,95 €
0,955 € 95,50 €
0,903 € 225,75 €
0,869 € 434,50 €
0,829 € 829,00 €
Full Reel (Order in multiples of 3000)
0,828 € 2.484,00 €