TLR4377YFV-CE2

ROHM Semiconductor
755-TLR4377YFV-CE2
TLR4377YFV-CE2

Mfr.:

Description:
Operational Amplifiers - Op Amps TLR™ Series, Automotive High Precision & Input/Output Rail-to-Rail CMOS Operational Amplifier (Quad Op-Amp)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
4 MHz
2 V/us
1.7 uV
500 fA
5.5 V
2.5 V
2.49 mA
50 mA
80 dB
20 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Automotive High Precision Amplifier
Brand: ROHM Semiconductor
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.001 %
Vcm - Common Mode Voltage: 5 V
Part # Aliases: TLR4377YFV-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive CMOS Operational Amplifiers

ROHM Semiconductor Automotive CMOS Operational Amplifiers are high precision and input/output rail-to-rail monolithic ICs. The ICs are integrated single, dual, or quad-independent CMOS Op-Amps on a single chip. The devices feature low input offset voltage, low noise, and low input bias current. The amplifiers suit automotive requirements like engine control units, electric power steering, anti-lock braking systems, sensor amplifiers, etc.

In Stock: 4.914

Stock:
4.914 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4914 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,27 € 2,27 €
1,70 € 17,00 €
1,55 € 38,75 €
1,38 € 138,00 €
1,31 € 327,50 €
1,27 € 635,00 €
1,24 € 1.240,00 €
Full Reel (Order in multiples of 2500)
1,18 € 2.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩