TKR74F04PB,LXGQ

Toshiba
757-TKR74F04PBLXGQ
TKR74F04PB,LXGQ

Mfr.:

Description:
MOSFETs PD=375W F=1MHZ AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 757

Stock:
757 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,44 € 4,44 €
3,00 € 30,00 €
2,18 € 218,00 €
2,15 € 1.075,00 €
Full Reel (Order in multiples of 1000)
1,82 € 1.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-220SM-3
N-Channel
1 Channel
40 V
250 A
740 uOhms
- 20 V, 20 V
3 V
227 nC
- 55 C
+ 175 C
375 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Toshiba
Fall Time: 96 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 260 ns
Typical Turn-On Delay Time: 52 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Automotive U-MOSIX-H Power MOSFETs

Toshiba Automotive U-MOSIX-H Power MOSFETs are 40V N-channel power MOSFETs ideal for automotive applications. These devices are housed in a small, low-resistance SOP Advance (WF) package. They feature low on-resistance, which can reduce conduction loss. The U-MOSIX-H series also lowers switching noise compared with Toshiba Electronic Devices and Storage Corporation’s previous series (U-MOSIV).

Automotive Devices

Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.