T2210002010-001

TE Connectivity
571-T2210002010-001
T2210002010-001

Mfr.:

Description:
Terminals SDAF0.5-0.75

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.277

Stock:
6.277 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,218 € 2,18 €
0,196 € 4,90 €
0,188 € 18,80 €
0,169 € 42,25 €
0,163 € 163,00 €
0,15 € 375,00 €
0,137 € 1.370,00 €
0,135 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Contacts
Locking Spring
Crimp
Female
Cable Mount / Free Hanging
Gold
Copper Alloy
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

BESS Stacked Hybrid Connectors

TE Connectivity's (TE) BESS Stacked Hybrid Connectors feature heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications. The connectors provide a hybrid design for safer, more reliable, and more flexible connections. The TE BESS Stacked Hybrid Connectors are constructed with an improved electrical-conductive material, which provides excellent terminal conductivity and lower temperature rise. The connectors use a floating design that automatically corrects position within a ±2.4mm circle and provides ≥5mm contact insertion overlap. The stacked hybrid connectors operate up to 500 mating cycles and are UL 4128, TUV, CE, and RoHS compliant.