T15B30CAHM3/I

Vishay
625-T15B30CAHM3/I
T15B30CAHM3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,SMB BIDIR TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
28.5 V
SMB (DO-214AA)
37.4 A
1.5 kW
30 kV
30 kV
- 65 C
+ 185 C
TVS Diodes
T15B
Reel
Cut Tape
MouseReel
Brand: Vishay
Factory Pack Quantity: 3200
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T15Bx PAR® ESD Protection Diodes

Vishay Semiconductors T15Bx ESD Protection Diodes feature junction passivation optimized design and utilize passivated anisotropic rectifier technology. These ESD protection diodes offer 1500W peak pulse power capability with a 10/1000 μs waveform. The T15Bx diodes also feature bidirectional polarity, excellent clamping capability, and very fast response time. These ESD protection diodes meet Moisture Sensitivity Level (MSL) 1 as per per J-STD-020 and are AEC-Q101 qualified. The T15Bx diodes come in a SMB (DO-214AA) package and operate within the -65°C to 185°C temperature range. These diodes protect sensitive electronics against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, and signal lines of sensor units for automotive.

In Stock: 2.130

Stock:
2.130
Can Dispatch Immediately
On Order:
3.200
Expected 9/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,717 € 7,17 €
0,472 € 47,20 €
0,368 € 184,00 €
0,333 € 333,00 €
Full Reel (Order in multiples of 3200)
0,31 € 992,00 €
0,283 € 1.811,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.