STD40NF10

STMicroelectronics
511-STD40NF10
STD40NF10

Mfr.:

Description:
MOSFETs AC Pwr switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
50 A
28 mOhms
20 V
2 V
62 nC
- 55 C
+ 175 C
125 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 46 ns
Series: STD40NF10
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 330 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STD2NK100Z / STD40NF10 Power MOSFETs

STMicroelectronics STD2NK100Z Zener-protected SuperMESH™ power MOSFET and the STD40NF10 STripFET™ II power MOSFET feature exceptional dv/dt capability and minimized gate charge. The STD2NK100Z also features very low intrinsic capacitances. These STMicroelectronics power MOSFETs are optimized for use in switching applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,92 € 1,92 €
0,929 € 9,29 €
0,831 € 83,10 €
0,661 € 330,50 €
0,636 € 636,00 €
Full Reel (Order in multiples of 2500)
0,554 € 1.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩