STBR3012G2Y-TR

STMicroelectronics
511-STBR3012G2Y-TR
STBR3012G2Y-TR

Mfr.:

Description:
Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.472

Stock:
5.472 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,03 € 20,30 €
1,42 € 142,00 €
1,24 € 620,00 €
Full Reel (Order in multiples of 1000)
1,16 € 1.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-HV-3
1.2 kV
30 A
Standard Recovery Rectifier
Single
1.05 V
300 A
2 uA
- 40 C
+ 175 C
STBR3012-Y
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

STBR3012-Y Automotive High Voltage Rectifier

STMicroelectronics STBR3012-Y Automotive High Voltage Rectifier features a high-quality design that results in consistently reproducible characteristics and intrinsic ruggedness. These characteristics make the rectifier ideal for heavy-duty applications that demand long-term reliability like automotive applications. This diode is especially suitable for use as an input bridge diode in battery chargers, thanks to its ultralow conduction losses.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.