SST-10-IR-B130-K850-00

Luminus Devices
896-SST10IRB130K850
SST-10-IR-B130-K850-00

Mfr.:

Description:
Infrared Emitters Infared LED 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
130 deg
350 mA
1.5 V
- 40 C
+ 100 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SST-10-IR
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 130 deg
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SST-10 Infrared & Far Red LEDs

​Luminus Devices SST-10 Infrared and Far Red LEDs have a high power density and uniform emission with excellent wall-plug efficiencies. The SST-10 IR LEDs have an industry-leading thermal resistance for a compact, powerful light source suitable for demanding applications. Typical applications for the Luminus Devices SST-10 include horticulture, surveillance systems/CCTV, license plate scanning, automotive sensing, machine vision, and night vision.

In Stock: 665

Stock:
665
Can Dispatch Immediately
On Order:
1.000
Expected 9/3/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,57 € 15,70 €
1,20 € 120,00 €
1,08 € 540,00 €
Full Reel (Order in multiples of 1000)
1,02 € 1.020,00 €
0,989 € 1.978,00 €
0,929 € 4.645,00 €
0,903 € 9.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

New Energy LST1-01G01-IR01-00
New Energy
Infrared Emitters Infrared LED 850 nm, Starboard SST-10