SSA1H100H

Taiwan Semiconductor
821-SSA1H100H
SSA1H100H

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 100V Schottky Barrier Surface Mount Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 70 A
Ir - Reverse Current: 10 uA
Package/Case: DO-214AC-2
Product Type: Schottky Diodes & Rectifiers
Qualification: AEC-Q101
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 680 mV
Vr - Reverse Voltage: 70 V
Vrrm - Repetitive Reverse Voltage: 100 V
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Schottky Barrier Rectifiers

Taiwan Semiconductor Schottky Barrier Rectifiers are available in four packages (DO-214AC (SMA), DO-214AA (SMB), DO-214AB (SMC), SOD-123W) to provide a wide variety of choices to meet the customer's design requirements. These devices are available in 1A, 2A, 3A, and 4A forward current (IF) ratings and repetitive peak reverse voltage (VRRM) choices of 40V, 60V, and 100V. The peak forward surge current (IFSM) is available in either 70A, 100A, or 145A ratings. These Taiwan Semiconductor Schottky Barrier Rectifiers have a low power loss and are highly efficient.

In Stock: 7.458

Stock:
7.458
Can Dispatch Immediately
On Order:
15.000
Expected 11/27/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,421 € 0,42 €
0,188 € 1,88 €
0,165 € 16,50 €
0,124 € 62,00 €
0,121 € 121,00 €
0,114 € 285,00 €
0,082 € 410,00 €
Full Reel (Order in multiples of 7500)
0,071 € 532,50 €
0,066 € 1.485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩