SRN2010BTA-R24M

Bourns
652-SRN2010BTA-R24M
SRN2010BTA-R24M

Mfr.:

Description:
Power Inductors - SMD Ind,2x1.6x0.9mm,0.24uH+/-20%,5.2A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.985

Stock:
5.985 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,20 € 2,00 €
0,165 € 16,50 €
0,136 € 136,00 €
Full Reel (Order in multiples of 3000)
0,124 € 372,00 €
0,123 € 738,00 €
0,114 € 1.026,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Semi Shielded Power Inductor
2 mm x 1.6 mm x 0.9 mm
Shielded
240 nH
20 %
5.2 A
24 mOhms
4.1 A
- 55 C
+ 125 C
10
270 MHz
2 mm
1.6 mm
0.9 mm
Ferrite
SRN2010BTA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRN2xBTA Semi-shielded Power Inductors

Bourns SRN2xBTA Semi-shielded Power Inductors are automotive-grade inductors that feature a 1mm maximum profile and improved product reliability with soldered lead-wire. These inductors also feature a -55°C to 125°C operating temperature range, up to 4.1A maximum saturation current, up to 0.8A minimum heating current, 20% tolerance, and a wide inductance range. The SRN2xBTA inductors are AEC-Q200 and RoHS compliant. These inductors are used in DC-DC converters, automotive systems, power supplies, and consumer electronics applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.