SNB-3738

Bud Industries
563-SNB-3738
SNB-3738

Mfr.:

Description:
Wall Mounted Panel Enclosures Electronics Enclosure with Keyed Quarter Turn Latch (7.9 X 5.9 X 5.9 In)

Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,94 € 51,94 €
47,96 € 479,60 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Steel
Gray
7.87 in
5.91 in
5.91 in
IP65
1, 2, 4, 4X, 12
SNB
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Metal box with external mounting brackets
Housing Colour: Gray
Panel Height: 165 mm
Panel Width: 100 mm
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
CNHTS:
7326909001
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

NEMA Sheet Metal Boxes

Bud Industries SNB-Series NEMA Sheet Metal Boxes are tested and listed to UL-508 Type 4X requirements and offer continuous seam-welded 16ga. steel or stainless steel construction. The hinged cover clamps to the base with a keyed quarter turn latch for a watertight seal. External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment. Bonding studs for grounding are provided on the base and door. Bud Industries SNB-Series NEMA Sheet Metal Boxes are rated IP65 and can be easily machined and modified to fit a variety of requirements.