SNB-3732

Bud Industries
563-SNB3732
SNB-3732

Mfr.:

Description:
Wall Mounted Panel Enclosures Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 9.8 X 7.9 In)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,51 € 111,51 €
69,02 € 345,10 €
64,45 € 644,50 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Steel
Gray
11.81 in
9.84 in
7.87 in
IP65
1, 2, 4, 4X, 12
SNB
Brand: Bud Industries
Features: Bonding studs for grounding are provided on base and door
Housing Colour: Gray
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4,763 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909001
USHTS:
7326908688
ECCN:
EAR99

NEMA 4x Sheet Metal Box

Bud's NEMA 4x Sheet Metal Boxes are durable and easy-to-machine fiberglass reinforced plastic box that provides protection against corrosion.

NEMA Sheet Metal Boxes

Bud Industries SNB-Series NEMA Sheet Metal Boxes are tested and listed to UL-508 Type 4X requirements and offer continuous seam-welded 16ga. steel or stainless steel construction. The hinged cover clamps to the base with a keyed quarter turn latch for a watertight seal. External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment. Bonding studs for grounding are provided on the base and door. Bud Industries SNB-Series NEMA Sheet Metal Boxes are rated IP65 and can be easily machined and modified to fit a variety of requirements.