SN-3700

Bud Industries
563-SN-3700
SN-3700

Mfr.:

Description:
Wall Mounted Panel Enclosures Electronics Enclosure (6 X 4 X 3 In)

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Steel
Gray
6 in
4 in
3 in
IP65
1, 2, 4, 4x, 12, 13
SN
Brand: Bud Industries
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403208000
CNHTS:
7326909001
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN-Series NEMA Sheet Metal Boxes

Bud Industries SN-Series NEMA Sheet Metal Boxes are rated IP65 and meet NEMA 1, 2, 4, 4X, 12, 13. They can be mounted without the need to remove the cover and expose the internal components. A hinged cover clamps to the base with stainless steel screws and brackets for a watertight seal. The enclosures are made from durable 14ga. steel (0.078" thick) with smooth continuous welded seams. They can be easily machined and modified to fit a variety of requirements. Bud Industries SN-Series NEMA Sheet Metal Boxes are ideal for use as power supplies or industrial controls in wash-down, marine, outdoor, or dirty environments. 

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,07 € 55,07 €