SMLS14BNTT68

ROHM Semiconductor
755-SMLS14BNTT68
SMLS14BNTT68

Mfr.:

Description:
Single Colour LEDs Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1206 (3216 metric)
470 nm
800 mcd
20 mA
3.2 V
117 mW
Colorless
1.6 mm
Round
Clear
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 1.85 mm
Illumination Colour: Blue
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.6 mm
Part # Aliases: SMLS14BNT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMLS1 Mono-Color Standard Chip LEDs

ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDs with Lenses offer narrow directivity and high brightness in a surface-mount 3216 (1206 metric) package measuring 3.2mm x 1.6mm x 1.85mm (LxWxT). Yellow-green, yellow, orange, red, green, and blue options are available. These LEDs operate within a -40°C to +85°C temperature range with 20mA or 30mA forward currents. The SMLS1 Mono-Color Standard Chip LEDs are ideal for display unit light sources in industrial applications.

Standard Indication Chip LEDs

ROHM Semiconductor Standard Indication Chip LEDs are available in blue and RGB. These components feature Wavelengths of 470nm for blue and 624nm, 540nm, and 470nm for RGB as well as excellent heat radiation and high brightness. These ROHM LEDs are available in the popular PLCC-2 and 0805 packages.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 8.158

Stock:
8.158 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,09 € 1,09 €
0,753 € 7,53 €
0,564 € 56,40 €
0,485 € 242,50 €
0,447 € 447,00 €
Full Reel (Order in multiples of 2000)
0,433 € 866,00 €
0,402 € 1.608,00 €
0,376 € 3.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩