SISS52DN-T1-GE3

Vishay / Siliconix
78-SISS52DN-T1-GE3
SISS52DN-T1-GE3

Mfr.:

Description:
MOSFETs PPAK1212 N-CH 30V 47.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.096

Stock:
4.096 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
0,853 € 8,53 €
0,577 € 57,70 €
0,455 € 227,50 €
0,414 € 414,00 €
Full Reel (Order in multiples of 3000)
0,399 € 1.197,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK1212-8S
N-Channel
1 Channel
30 V
162 A
1.2 mOhms
- 12 V, 16 V
4.2 V
65 nC
- 55 C
+ 150 C
57 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: SISS
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N - Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SiSS52DN & SiSS54DN N-Ch TrenchFET® Gen V MOSFETs

Vishay / Siliconix SiSS52DN and SiSS54DN N-Channel TrenchFET Gen V Power MOSFETs enable higher power density with very low RDS(on). These power MOSFETs offer 30V VDS and very low RDS x Qg Figure-of-Merit (FOM). The Vishay / Siliconix SiSS52DN N-Channel MOSFET typically features 162A ID and 19.9nC Qg. Meanwhile, the SiSS54DN N-Channel MOSFET typically features 185.6A ID and 21nC Qg. This 100% Rg and Unclamped Inductive Switching (UIS) tested MOSFET comes in a thermally enhanced compact PowerPAK® 1212-8S package with a single configuration. Typical applications include DC/DC converters, Point-of-Loads (POLs), synchronous rectification, power and load switches, and battery management.

TrenchFET® Gen V Power MOSFETs with VDS

Vishay / Siliconix TrenchFET® Gen V Power MOSFETs increase power conversion efficiency with a very low RDS x Qg figure-of-merit (FOM). The Gen V Power MOSFETs have 80V, 100V, and 150V drain-source breakdown voltage options. The Gen V Power MOSFETs are available in a PowerPAK® 1212-8SH or PowerPAK SO-8 single package.