SIDR402EP-T1-RE3

Vishay Semiconductors
78-SIDR402EP-T1-RE3
SIDR402EP-T1-RE3

Mfr.:

Description:
MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
40 V
291 A
960 uOhms
- 16 V, 20 V
2.3 V
165 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 40 ns
Forward Transconductance - Min: 147 S
Product Type: MOSFETs
Rise Time: 100 ns
Series: SIDR
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 45 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Channel 30-45V (D-S) MOSFETs

Vishay N-Channel 30-45V (D-S) MOSFETs are TrenchFET® Gen IV power MOSFETs with a very low RDS Qg figure-of-merit (FOM). The devices are tuned for the lowest RDS - Qoss FOM with a top-side cooling feature that provides an additional venue for thermal transfers. The MOSFETs are 100% Rg and UIS tested.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.957
Expected 8/2/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,43 € 3,43 €
2,00 € 20,00 €
1,62 € 162,00 €
1,38 € 690,00 €
1,33 € 1.330,00 €
Full Reel (Order in multiples of 3000)
1,19 € 3.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩