SGT240R70ITK

STMicroelectronics
511-SGT240R70ITK
SGT240R70ITK

Mfr.:

Description:
GaN FETs 700 V, 165 mOhm typ., 10 A, e-mode PowerGaN transistor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GaN FETs
RoHS:  
SMD/SMT
DPAK-2
N-Channel
1 Channel
700 V
10 A
240 mOhms
- 6 V, + 7 V
2.5 V
2 nC
- 55 C
+ 150 C
77 W
Enhancement
GaN
Brand: STMicroelectronics
Configuration: Single
Fall Time: 6 ns
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pin Count: 2
Product: Transistors
Product Type: GaN FETs
Rise Time: 5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Type: E Mode Transistor
Typical Turn-Off Delay Time: 4 ns
Typical Turn-On Delay Time: 2 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.
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
PowerGaN E-Mode G-HEMT™ Transistors

STMicroelectronics PowerGaN E-Mode G-HEMT™ Transistors are high‑performance, enhancement‑mode (normally‑off) GaN devices designed to deliver exceptionally fast switching, low conduction losses, and high power density across demanding power‑conversion applications. These transistors leverage Gallium Nitride’s wide‑bandgap advantages to achieve extremely low capacitances, minimal gate charge, and zero reverse‑recovery charge, enabling superior efficiency compared to traditional silicon power switches.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 12/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,47 € 2,47 €
1,22 € 12,20 €
1,10 € 110,00 €
0,886 € 443,00 €
0,853 € 853,00 €
Full Reel (Order in multiples of 2500)
0,738 € 1.845,00 €
0,705 € 3.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩