SGLC-3MM-F

Bivar
749-SGLC-3MM-F
SGLC-3MM-F

Mfr.:

Description:
LED Lenses IP68 Rated Lens cap, flat lens, clear, .118 panel thickness, .280 lens diameter, .220 lens length, flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lenses
RoHS:  
LED Lens Caps
10.5 mm
Polycarbonate (PC)
Brand: Bivar
Mounting Style: Panel
Packaging: Bulk
Product Type: LED Lenses
Series: SGLC
Shape: Flat
Factory Pack Quantity: 100
Subcategory: LED Indication
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
9405920000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGLC Sealing Gasket Lens Caps

Bivar SGLC Sealing Gasket Lens Caps are IP68 rated that provide ingress protection to LED status indication for applications exposed to harsh environments. These caps provide highly visible LED status indication with easy front mount installation. The paired sealing gasket lens caps are direct with Bivar LEDs or with rigid and flexible light pipes for reinforced durability. These lens caps and black IP-rated sealing gasket fit into a 0.265 inch (6.7mm) round panel cutout and press securely into position with lens tab retention. The SGLC sealing gasket lens caps can be used in healthcare, medical, and industrial automation applications.

In Stock: 1.947

Stock:
1.947
Can Dispatch Immediately
On Order:
1.900
Expected 11/2/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,03 € 10,30 €
0,777 € 77,70 €
0,76 € 380,00 €
0,684 € 1.710,00 €
0,657 € 3.285,00 €
0,624 € 6.240,00 €