SF2994-6001

Amphenol / SV Microwave
523-SF2994-6001
SF2994-6001

Mfr.:

Description:
RF Adapters - In Series SMA F to M Adapter, R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Plug (Male)
50 Ohms
18 GHz
Adapter
Stainless Steel
Tray
Brand: Amphenol / SV Microwave
Frequency Range: 12.4 GHz
Mating Cycles: 500 Cycles
Orientation: Right Angle
Product Type: RF Adapters - In Series
Series: SMA
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 100
Subcategory: RF Adapters
Unit Weight: 12,646 g
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

Caps, Adapters, & Plug Terminations

Amphenol / SV Microwave RF and Microwave Connectors are available with a complete line of accessories, including adapters, termination plugs, and protective caps to satisfy a wide array of applications. The 50Ω SMA adapters and termination plugs offer electrical performance from DC to 18GHz, an operating temperature of -55°C to +125°C, and a durability rating up to 500 cycles. The 50Ω SMA adapters and termination plugs are available in a broad range of standard configurations, including straight and right-angle PCB mount, bulkhead cable jacks, jam nut jacks, and two- and four-hold flange-mount panel jacks. Amphenol / SV Microwave 50Ω BNC and TNC protective caps are designed to protect connectors operating at a frequency of DC to 11GHz and are available in chain and wire rope assembly.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model. 

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

Right-Angle SMA Connectors & Assemblies

Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies offer true broadband 40GHz performance and a space-saving design that reduces stress on solder joints. This series reduces the need for tight bends in order to fit in tight spaces and is available for 0.047 and 0.086 cable types. The cable connectors feature standard flexible or semi-rigid cable termination and are intermateable with SMA interfaces. Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies are ideal for 5G wireless test applications, rapid prototyping, and rugged high-frequency RF applications.

SMA Jacks & Plugs

Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50Ω impedance and offer excellent electrical performance from DC to 18GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
100
Expected 2/3/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,67 € 41,67 €
36,80 € 368,00 €
34,53 € 690,60 €
32,89 € 1.644,50 €
31,30 € 3.130,00 €
30,59 € 6.118,00 €
500 Quote