SEN0709

DFRobot
426-SEN0709
SEN0709

Mfr.:

Description:
Level Sensors - Industrial Industrial-Grade RS485 Water Quality ORP Sensor (ModBus-RTU, IP68)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Level Sensors - Industrial
Water Quality ORP Sensor
Liquid
10 VDC
30 VDC
Plastic
IP68
Brand: DFRobot
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 600 g
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
9027890090
USHTS:
9027894590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS485 Industrial Water EC Sensors

DFRobot RS485 Industrial Water Electrical Conductivity (EC) Sensors integrate the probe and housing into a single unit, resulting in a simple and convenient design for accurate measurement of water electrical conductivity. The sensors also include salinity and TDS conversion functions, enabling data output and achieving multi-parameter water quality monitoring.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 12/23/2026
4
Expected 1/1/2027
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,94 € 153,94 €