SBRT25U60SLP-13

Diodes Incorporated
621-SBRT25U60SLP-13
SBRT25U60SLP-13

Mfr.:

Description:
Schottky Diodes & Rectifiers 25A TrenchSBR 60Vrrm 25A 0.55Vf 0.4Ir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.109

Stock:
6.109 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,648 € 6,48 €
0,547 € 54,70 €
0,429 € 214,50 €
0,391 € 391,00 €
Full Reel (Order in multiples of 2500)
0,351 € 877,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
PowerDI5060-8
Single Quad Anode
Si
25 A
60 V
550 mV
220 A
400 uA
- 55 C
+ 150 C
SBRT2
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8541100000
CAHTS:
8542390000
USHTS:
8541100080
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Automotive Super Barrier Rectifiers

Diodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These Diodes Incorporated SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while qualified to the AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.