S26B-SHCK-2A-R

JST Automotive
306-S26B-SHCK-2A-R
S26B-SHCK-2A-R

Mfr.:

Description:
Automotive Connectors 26P SHC Male Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 1.459,20 €
2,59 € 3.729,60 €
2,41 € 6.940,80 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
26 Position
Plug (Male)
Solder
Tin
Black
SHC
Tray
Brand: JST Automotive
Current Rating: 7 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 240
Subcategory: Automotive Connectors
Type: Board to Wire
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SHC Board-to-Wire Connectors

JST Automotive Connectors SHC Board-to-Wire Connectors is a small, high-performance, high-reliability connector series designed for wiring in automotive electrical equipment. The series features a hybrid structure that uses 0.64 terminals for signal and 2.3 terminals for power supply. Improved reliability is provided through a retainer (secondary lock). The JST Automotive Connectors SHC has a current rating of 7A, and the voltage rating is 50V.