S26B-SHCH-1A-R

JST Automotive
306-S26B-SHCH-1A-R
S26B-SHCH-1A-R

Mfr.:

Description:
Automotive Connectors 26P SHC Male Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,59 € 35,90 €
3,16 € 316,00 €
2,76 € 662,40 €
2,68 € 1.286,40 €
2,29 € 2.748,00 €
2,13 € 5.623,20 €
2,06 € 10.382,40 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
26 Position
2.2 mm (0.087 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Gray
SHC
Tray
Brand: JST Automotive
Contact Gender: Pin (Male)
Current Rating: 7 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 240
Subcategory: Automotive Connectors
Type: Board to Wire
Voltage Rating: 50 V
Part # Aliases: S26B-SHCH-1AR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SHC Board-to-Wire Connectors

JST Automotive Connectors SHC Board-to-Wire Connectors is a small, high-performance, high-reliability connector series designed for wiring in automotive electrical equipment. The series features a hybrid structure that uses 0.64 terminals for signal and 2.3 terminals for power supply. Improved reliability is provided through a retainer (secondary lock). The JST Automotive Connectors SHC has a current rating of 7A, and the voltage rating is 50V.