S1JHE Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers 600V 1A General Purpose Rectifier 36.788In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT SOD-323HE-2 600 V 1 A Standard Recovery Rectifier Single 960 mV 20 A 20 nA 782 ns - 55 C + 175 C S1JHE Reel, Cut Tape, MouseReel
onsemi NRVS1JHE
onsemi Rectifiers SR SOD323HE GPPN 1A 600V
6.000Expected 8/19/2026
Min.: 1
Mult.: 1
: 3.000

S1JHE Reel, Cut Tape, MouseReel