S10KC_R1_00601

Panjit
241-S10KC_R1_00601
S10KC_R1_00601

Mfr.:

Description:
Rectifiers SMC Package,Surface Mount Rectifier(10A/800V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMC-2
800 V
10 A
Standard Recovery Rectifier
Single
1.1 V
300 A
10 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Panjit
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Unit Weight: 232,500 mg
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S10KC & S10MC Surface-Mount Rectifiers

PANJIT S10KC and S10MC Surface-Mount Rectifiers are designed for modern electronics and come in 94V-0 flammable plastic packages for safety. PANJIT S10KC and S10MC are ideal for surface-mounted applications. The devices are easy to install and feature glass passivated junctions. The rectifiers with -AU at the end of the part number means the devices meet AEC-Q101 standards.

In Stock: 3.059

Stock:
3.059 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,826 € 0,83 €
0,378 € 3,78 €
0,335 € 33,50 €
0,239 € 119,50 €
Full Reel (Order in multiples of 800)
0,205 € 164,00 €
0,202 € 969,60 €
0,194 € 1.862,40 €
0,181 € 4.488,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩