RUT241098000

Teltonika
236-RUT241098000
RUT241098000

Mfr.:

Description:
Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version. USA power supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,14 € 171,14 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Routers
580 MHz
SPI
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 25 mm x 74 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Power Consumption: 6.5 W
Product Type: Routers
RAM: 128 MB
Series: RUT241
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b

RUT241 Industrial Cellular Routers

Teltonika RUT241 Cellular Routers offer unstoppable connection continuity with automatic WAN failover. These routers include  4G LTE, Wi-Fi®, and two Ethernet ports. The RUT241 cellular routers feature industrial design, compact size, multiple connection interfaces, and compatibility with RMS. The RUT241 cellular routers feature -40°C to 75°C operating temperature range, 10% to 90% non-condensing operating humidity, and an IP30 ingress protection rating. These routers are ideally used for Internet of Things (IoT) and M2M solutions and are available in dimensions of 83mm x 25mm x 74mm.