RGPR30BM40HRTL

ROHM Semiconductor
755-RGPR30BM40HRTL
RGPR30BM40HRTL

Mfr.:

Description:
IGBTs 400V 30A 1.6V Vce Ignition IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.705

Stock:
6.705 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,34 € 13,40 €
0,98 € 98,00 €
0,785 € 392,50 €
0,741 € 741,00 €
Full Reel (Order in multiples of 2500)
0,664 € 1.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
REACH - SVHC:
Si
TO-252-3
SMD/SMT
Single
430 V
2.1 V
10 V
30 A
125 W
- 40 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 1.2 mA
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Part # Aliases: RGPR30BM40HR
Unit Weight: 627,053 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Automotive Ignition IGBTs

ROHM Semiconductor Automotive Ignition IGBTs with low collector-emitter saturation voltage are suitable for the ignition coil and solenoid driver circuits. The IGBT transistors feature high self-clamped inductive switching energy, built-in gate-emitter protection diode, and built-in gate-emitter resistance. These IGBT transistors operate at -40ºC to 175ºC and -55ºC to 175ºC storage temperature. The devices are housed in 3-pin TO-252 and TO263S packages and are a highly reliable product for automotive.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.