RGA80TRX2EHRC15

ROHM Semiconductor
755-RGA80TRX2EHRC15
RGA80TRX2EHRC15

Mfr.:

Description:
IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,54 € 11,54 €
8,62 € 86,20 €
7,46 € 746,00 €
7,05 € 3.172,50 €
5,99 € 5.391,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
RoHS:  
Si
TO-247-4
Through Hole
Single
1.2 kV
2 V
30 V
105 A
468 W
- 40 C
+ 175 C
Tube
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBTs
Factory Pack Quantity: 450
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

RGA80Tx 1200V Field Stop Trench IGBTs

ROHM Semiconductor RGA80Tx 1200V Field Stop Trench IGBTs feature low switching and conduction loss. These IGBTs have a collector-emitter voltage rating of 1200V and a collector-current rating of 69A. ROHM Semiconductor RGA80Tx devices are ideal for electric compressors, HV heaters for automotive applications, and inverters for industrial applications.