RFBPB2012090KET

Walsin
791-RFBPB2012090KET
RFBPB2012090KET

Mfr.:

Description:
Signal Conditioning Balanced Type Band Pass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,734 € 0,73 €
0,482 € 4,82 €
0,30 € 30,00 €
0,242 € 121,00 €
0,231 € 231,00 €
Full Reel (Order in multiples of 2000)
0,195 € 390,00 €
0,183 € 732,00 €
0,174 € 1.740,00 €
0,168 € 4.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
SMD/SMT
0805 (2012 metric)
RFBPB
Reel
Cut Tape
MouseReel
Brand: Walsin
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Balance Filters

Walsin Multilayer Balance Filters are band pass filters and baluns for 2.4GHz ISM Band applications. The surface mount components offer signal conditioning at 2450±50MHz, 50Ω impedance, and an operating temperature range of -40°C to +85°C. These Walsin Multilayer Balance Filters are RoHS compliant.