RFAM3620SR

Qorvo
772-RFAM3620SR
RFAM3620SR

Mfr.:

Description:
RF Amplifier 45-1218MHz Edge QAM Gain36dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
76,94 € 7.694,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
45 MHz to 1.218 GHz
12 V
510 mA
37 dB
3 dB
CATV Amplifiers
SMD/SMT
SMD-21
GaAs
- 30 C
+ 100 C
RFAM3620
Reel
Brand: Qorvo
Development Kit: RFAM3620PCBA-410
Input Return Loss: 18 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.218 GHz
Part # Aliases: RFAM3620
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
9030820000
ECCN:
5A991.g

RFAM3620 Edge QAM Amplifier Modules

Qorvo RFAM3620 Edge QAM Amplifier Modules are designed to provide excellent linearity, superior return loss performance, low noise, and optimal reliability. The RFAM3620 employs GaAs pHEMT die, GaAs MESFET die, a 20dB range-variable attenuator, and a power-enable feature. It offers a wide frequency range, from 45MHz to 1218MHz, with a high output capability. These integrated amplifier modules are ideal for headend equipment and downstream edge QAM RF modulators.