R8001CND3FRATL

ROHM Semiconductor
755-R8001CND3FRATL
R8001CND3FRATL

Mfr.:

Description:
MOSFETs Transistor MOSFET, Nch 800V 1A 1st Gen, for Auto w/ESD Protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.165

Stock:
3.165 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
1,77 € 17,70 €
1,23 € 123,00 €
1,04 € 520,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2500)
0,881 € 2.202,50 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
800 V
1 A
8.7 Ohms
- 30 V, 30 V
5.5 V
7.2 nC
- 55 C
+ 150 C
36 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 137 ns
Product Type: MOSFETs
Rise Time: 21 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: R8001CND3FRA
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

R800xxND3FRA N-Channel Automotive Power MOSFETs

ROHM Semiconductor R800xxND3FRA N-Channel Automotive Power MOSFETs are low on-resistance MOSFETs with simple drive circuits. These MOSFETs feature fast switching speed, lead-free plating, and are AEC-Q101 qualified. The R800xxND3FRA MOSFETs are available in DPAK (TO-252) packages. ROHM Semiconductor R800xxND3FRA MOSFETs are suitable for switching power supplies.