R302000000 200

Radiall
501-R302000000200
R302000000 200

Mfr.:

Description:
RF Cable Assemblies MML / PLUG H2.5 - PLUG H2.5 CABLE ASSEMBLY 1.37/50/S LGTH XXXCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 2.245,00 €
4,39 € 4.390,00 €
4,38 € 8.760,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Cable Assemblies
RoHS:  
MML-H2.5
Plug (Male)
Right Angle
MML-H2.5
Plug (Male)
Right Angle
200 mm (7.874 in)
50 Ohms
3 GHz
1.13 mm Coax
Black
Bulk
Brand: Radiall
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Series: MML
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MML Cable Assemblies

Radiall MML Cable Assemblies are designed to meet the need for smaller, miniaturized connectors for applications such as Wi-Fi access points, GPS, and other mobile terminals. The MML Cable Assemblies offer an operating frequency range of DC to 6GHz and a typical VSWR of 1.35. Compatible with U.FL/W.FL, the MML Series features two types of PCB receptacles and three corresponding types of space-saving plugs with mated heights of 2.5mm, 2.0mm, and 1.5mm. Radiall also offers a variety of MML Series cable assemblies with three RoHS compliant 50Ω high-performance cables: 1.3mm for MML H2.5, 1.13mm for MML H2.0, or 0.81mm for MML H1.5 adapters. Customized cable assemblies are also available.