R1202N723A-TR-FE

Nisshinbo
848-R1202N723ATRFE
R1202N723A-TR-FE

Mfr.:

Description:
Switching Voltage Regulators Boost DC/DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Boost
Adjustable
700 mA
1 Output
2.3 V
5.5 V
1.2 MHz
- 40 C
+ 85 C
R1202N
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Input Voltage: 2.3 V to 5.5 V
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: DC/DC Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Voltage Regulators

Nisshinbo Voltage Regulators are single-output switching regulators offering very low operating supply current. The Nisshinbo voltage regulators feature an input voltage range from 600mV to 30V and operate from -40°C to +85°C or up to +105°C. These voltage regulators offer a variety of switching frequencies from 300kHz to 2.25MHz.

In Stock: 1.222

Stock:
1.222 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,662 € 6,62 €
0,598 € 14,95 €
0,527 € 52,70 €
0,494 € 123,50 €
0,473 € 236,50 €
0,461 € 461,00 €
Full Reel (Order in multiples of 3000)
0,435 € 1.305,00 €
0,407 € 2.442,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.