QSVW050A0B41-HZ

OmniOn Power
894-QSVW050A0B41-HZ
QSVW050A0B41-HZ

Mfr.:

Description:
DC/DC Converters - Through Hole 600W 36-75Vin 12V 50A TH Neg Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
600 W
36 V
75 V
12 V
50 A
2.25 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
13.7 mm (0.539 in)
Industrial
QSD(V)W050A0B
Brand: OmniOn Power
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Tradename: Barracuda III
Part # Aliases: 150037988
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QSD(V)W050A0B DC-DC Converter Power Modules

OmniOn Power™ QSD(V)W050A0B Barracuda III Series DC-DC Converter Power Modules are designed to support intermediate bus applications where multiple low voltages are generated. The "D" version has a digital communications interface, while the "V" version has a standard control interface. The modules operate from a wide 36VDC to 75VDC input voltage range and provide up to 50A output current at output voltages from 9.6VDC to 12VDC. These devices also provide 600W output power from output voltages of 12.1VDC to 13.2VDC in a DOSA standard quarter-brick size. Other features include low output ripple and noise, constant switching frequency, -40°C to 85°C temperature range, and a base plate for better thermal performance. Protections include output overcurrent, overvoltage protection, and overtemperature.

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,44 € 103,44 €
99,58 € 497,90 €
97,79 € 977,90 €
95,04 € 2.280,96 €
93,89 € 4.506,72 €