PUSB3FR6Z

Nexperia
771-PUSB3FR6Z
PUSB3FR6Z

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PUSB3FR6/SOT1358/XSON7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
3.3 V
SMD/SMT
3 V
6 V
XSON-7
5 A
0.35 pF
15 kV
15 kV
- 40 C
+ 85 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934068777471
Unit Weight: 3,100 mg
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TrEOS ESD Protection Devices

Nexperia TrEOS ESD Protection Devices support SuperSpeed USB up to 10Gbps. TrEOS ESD Protection Devices protect against 20kV contact discharges and exceed IEC 61000-4-2, level 4. TrEOS ESD Devices also offer surge protection against a pulse up to 9A. Applications include ultra-high-speed data lines such as USB 3.1 and HDMI 2.0, interface lines for sensitive IOs, and general ESD protection.

In Stock: 121.800

Stock:
121.800 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,55 € 0,55 €
0,248 € 2,48 €
0,218 € 21,80 €
0,164 € 82,00 €
0,159 € 318,00 €
Full Reel (Order in multiples of 4000)
0,12 € 480,00 €
0,104 € 832,00 €
0,098 € 2.352,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩